Part Details for KA358DTF by onsemi
Overview of KA358DTF by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1378
|
Newark | Ka358Dtf, Motor Drivers/Controllers |Onsemi KA358DTF Min Qty: 2920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
|
Rochester Electronics | KA358 - Operational Amplifier, 2 Func, 9000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1143 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
4193229
|
Farnell | KA358DTF, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 9000 |
|
$0.1187 | Buy Now |
|
Flip Electronics | Stock, ship today | 6190 |
|
$0.0750 | RFQ |
Part Details for KA358DTF
KA358DTF CAD Models
KA358DTF Part Data Attributes:
|
KA358DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA358DTF
onsemi
Dual Operational Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA358DTF
This table gives cross-reference parts and alternative options found for KA358DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358M/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KA358DTF vs LM358M/NOPB |
LM358MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | KA358DTF vs LM358MX |
LM358M | Operational Amplifier, Single Supply, Dual, 8100-TUBE | onsemi | KA358DTF vs LM358M |
LM358EDR2G | Operational Amplifier, Single Supply, Dual, 2500-REEL | onsemi | KA358DTF vs LM358EDR2G |
LM358MX/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KA358DTF vs LM358MX/NOPB |
LM358M/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358DTF vs LM358M/NOPB |
LM358MX | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358DTF vs LM358MX |
KA358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA358DTF vs KA358D |
LM358M | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | KA358DTF vs LM358M |
LM358DR2 | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA358DTF vs LM358DR2 |