-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2262
|
Newark | Op Amp, Dual Low Power, Soic8, 358 |Onsemi LM358DG Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC,ROHS COMPLIANT | 25 |
|
$0.1524 | Buy Now |
|
Rochester Electronics | LM358 - Operational Amplifier, Single Supply, Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 56023 |
|
$0.0677 / $0.0796 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1MHZ 8SOIC | 29000 |
|
RFQ | |
DISTI #
4192554
|
element14 Asia-Pacific | OP-AMP, 1MHZ, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 4606 Container: Each | 0 |
|
$0.0885 | Buy Now |
DISTI #
4192554
|
Farnell | OP-AMP, 1MHZ, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 4606 Lead time: 3 Weeks, 1 Days Container: Each | 56023 |
|
$0.1461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM358DG
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM358DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358M/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM358DG vs LM358M/NOPB |
LM358MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | LM358DG vs LM358MX |
LM358M | Operational Amplifier, Single Supply, Dual, 8100-TUBE | onsemi | LM358DG vs LM358M |
LM358EDR2G | Operational Amplifier, Single Supply, Dual, 2500-REEL | onsemi | LM358DG vs LM358EDR2G |
LM358MX/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM358DG vs LM358MX/NOPB |
LM358M/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | LM358DG vs LM358M/NOPB |
LM358MX | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | LM358DG vs LM358MX |
KA358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM358DG vs KA358D |
LM358M | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | LM358DG vs LM358M |
LM358DR2 | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM358DG vs LM358DR2 |