Part Details for JM38510/66302BEA by Texas Instruments
Overview of JM38510/66302BEA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JM38510/66302BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/66302BEA-ND
|
DigiKey | 54HC161 SYNCHRONOUS 4-BIT BINARY Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$42.3500 | Buy Now |
DISTI #
296-JM38510/66302BEA-ND
|
DigiKey | SYNCHRONOUS 4-BIT BINARY COUNTER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$46.6830 | Buy Now |
|
Quest Components | 38510/66302BEA | 5 |
|
$35.4413 | Buy Now |
|
Quest Components | 38510/66302BEA | 44 |
|
$7.7220 / $11.4400 | Buy Now |
|
Quest Components | 38510/66302BEA | 120 |
|
$16.6984 / $20.8730 | Buy Now |
|
Quest Components | 38510/66302BEA | 8 |
|
$50.5733 | Buy Now |
|
Quest Components | 38510/66302BEA | 136 |
|
$42.2569 / $54.5250 | Buy Now |
|
Rochester Electronics | 54HC161 Synchronous 4-Bit Binary Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 33 |
|
$36.3400 / $42.7600 | Buy Now |
|
Ameya Holding Limited | 1952 |
|
RFQ |
Part Details for JM38510/66302BEA
JM38510/66302BEA CAD Models
JM38510/66302BEA Part Data Attributes:
|
JM38510/66302BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/66302BEA
Texas Instruments
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/66302BEA
This table gives cross-reference parts and alternative options found for JM38510/66302BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/66302BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC161J | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/66302BEA vs MM54HC161J |
SN74HC161J | Binary Counter, | Rochester Electronics LLC | JM38510/66302BEA vs SN74HC161J |
M74HC161B1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | JM38510/66302BEA vs M74HC161B1R |
SNJ54HC161J-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/66302BEA vs SNJ54HC161J-00 |
HD74HC161P-E | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/66302BEA vs HD74HC161P-E |
M74HC161F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | JM38510/66302BEA vs M74HC161F1 |
SN54HC161J-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | JM38510/66302BEA vs SN54HC161J-00 |
CD54HC161F3A | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | JM38510/66302BEA vs CD54HC161F3A |
GD54HC161 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | JM38510/66302BEA vs GD54HC161 |
5962R9573001VEX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | Renesas Electronics Corporation | JM38510/66302BEA vs 5962R9573001VEX |