Part Details for 5962R9573001VXC by Renesas Electronics Corporation
Overview of 5962R9573001VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9573001VXC
5962R9573001VXC CAD Models
5962R9573001VXC Part Data Attributes:
|
5962R9573001VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9573001VXC
Renesas Electronics Corporation
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm |
Alternate Parts for 5962R9573001VXC
This table gives cross-reference parts and alternative options found for 5962R9573001VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9573001VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/66302BFX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DFP16, 0.250 X 0.375 INCH, DFP-16 | Texas Instruments | 5962R9573001VXC vs M38510/66302BFX |
8607601FX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERAMIC, FP-16 | Signetics | 5962R9573001VXC vs 8607601FX |
8607601FA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 5962R9573001VXC vs 8607601FA |
M54HC161K1 | Rad-Hard Synchronous Binary Counter With Async. Clear | STMicroelectronics | 5962R9573001VXC vs M54HC161K1 |
5962R9573001VXX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | Renesas Electronics Corporation | 5962R9573001VXC vs 5962R9573001VXX |
HCS161KMSH | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, | Harris Semiconductor | 5962R9573001VXC vs HCS161KMSH |
SNJ54HC161WR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962R9573001VXC vs SNJ54HC161WR |
5962R9573001VXC | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9573001VXC vs 5962R9573001VXC |
SNJ54HC161W | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 5962R9573001VXC vs SNJ54HC161W |
HCS161KMSR | CMOS Synchronous Counter, CFP, /Tray | Renesas Electronics Corporation | 5962R9573001VXC vs HCS161KMSR |