Filter Your Search
1 - 2 of 2 results
|
JM38510/66302BEA
Texas Instruments
|
$33.0651 | Yes | No | Active | 5 V | 310 ns | 46 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | OPEN-DRAIN | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 25 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/66302BEA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | OPEN-DRAIN | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown |