Part Details for JANTXV1N914UR by Microchip Technology Inc
Overview of JANTXV1N914UR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for JANTXV1N914UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4244
|
Newark | 100 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N914UR Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.7100 | Buy Now |
DISTI #
JANTXV1N914UR
|
Avnet Americas | Switching Diode 100V 200mA 2-Pin DO-213AA Bag - Bulk (Alt: JANTXV1N914UR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.0700 | Buy Now |
DISTI #
JANTXV1N914UR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
687 Alternates Available |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | 687 Factory Stock |
|
$4.4800 / $9.3500 | Buy Now | |
DISTI #
JANTXV1N914UR
|
Avnet Americas | Switching Diode 100V 200mA 2-Pin DO-213AA Bag - Bulk (Alt: JANTXV1N914UR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.0700 | Buy Now |
|
Ameya Holding Limited | 324 |
|
RFQ | ||
|
NAC | Switching Diode RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.4100 / $5.3200 | Buy Now |
DISTI #
JANTXV1N914UR
|
EBV Elektronik | Switching Diode 100V 200mA 2-Pin DO-213AA Bag (Alt: JANTXV1N914UR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 687 Factory Stock |
|
$4.4800 / $9.3500 | Buy Now |
Part Details for JANTXV1N914UR
JANTXV1N914UR CAD Models
JANTXV1N914UR Part Data Attributes:
|
JANTXV1N914UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N914UR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N914UR
This table gives cross-reference parts and alternative options found for JANTXV1N914UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N914UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JANTXV1N914UR vs 1N914UR |
JANTX1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, | Bkc Semiconductors Inc | JANTXV1N914UR vs JANTX1N914UR |
1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N914UR vs 1N914UR |
1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JANTXV1N914UR vs 1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N914UR vs 1N914UR |
JAN1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, | Microsemi Corporation | JANTXV1N914UR vs JAN1N914UR |
JANTXV1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JANTXV1N914UR vs JANTXV1N914UR |
JANTXV1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTXV1N914UR vs JANTXV1N914UR |
JANTX1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTXV1N914UR vs JANTX1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTXV1N914UR vs 1N914UR |