Part Details for JANTX1N914UR by Bkc Semiconductors Inc
Overview of JANTX1N914UR by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Part Details for JANTX1N914UR
JANTX1N914UR CAD Models
JANTX1N914UR Part Data Attributes
|
JANTX1N914UR
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N914UR
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.075A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N914UR
This table gives cross-reference parts and alternative options found for JANTX1N914UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N914UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTX1N914UR vs JAN1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | MACOM | JANTX1N914UR vs 1N914UR |
JANTX1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTX1N914UR vs JANTX1N914UR |
JAN1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JANTX1N914UR vs JAN1N914UR |
1N914URE3 | Rectifier Diode | Microsemi Corporation | JANTX1N914UR vs 1N914URE3 |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTX1N914UR vs 1N914UR |
JANTXV1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | Microchip Technology Inc | JANTX1N914UR vs JANTXV1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N914UR vs 1N914UR |
1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N914UR vs 1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JANTX1N914UR vs 1N914UR |