Part Details for JAN1N914UR by Microsemi Corporation
Overview of JAN1N914UR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Part Details for JAN1N914UR
JAN1N914UR CAD Models
JAN1N914UR Part Data Attributes
|
JAN1N914UR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N914UR
Microsemi Corporation
Rectifier Diode, 1 Element, 0.075A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N914UR
This table gives cross-reference parts and alternative options found for JAN1N914UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N914UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JAN1N914UR vs JAN1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | MACOM | JAN1N914UR vs 1N914UR |
JANTX1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, | Bkc Semiconductors Inc | JAN1N914UR vs JANTX1N914UR |
JANTX1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JAN1N914UR vs JANTX1N914UR |
JAN1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JAN1N914UR vs JAN1N914UR |
1N914URE3 | Rectifier Diode | Microsemi Corporation | JAN1N914UR vs 1N914URE3 |
1N914UR | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JAN1N914UR vs 1N914UR |
JANTXV1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | Microchip Technology Inc | JAN1N914UR vs JANTXV1N914UR |
1N914UR | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N914UR vs 1N914UR |
1N914UR | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N914UR vs 1N914UR |