Datasheets
IS43TR16512BL-125KBLI by:

DRAM,

Part Details for IS43TR16512BL-125KBLI by Integrated Silicon Solution Inc

Overview of IS43TR16512BL-125KBLI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS43TR16512BL-125KBLI

Part # Distributor Description Stock Price Buy
DISTI # 67AC3812
Newark Dram, 512M X 16Bit, -40 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:512M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Bga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16512BL-125KBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 121
  • 1 $20.9500
  • 5 $19.5500
  • 10 $19.5500
  • 25 $19.2300
  • 50 $18.7300
  • 100 $18.2600
  • 272 $17.9400
$17.9400 / $20.9500 Buy Now
DISTI # 706-1659-ND
DigiKey IC DRAM 8GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 1 $20.6400
  • 10 $19.2250
  • 25 $19.0188
  • 40 $18.5495
  • 136 $16.2838
  • 272 $15.7345
  • 544 $15.3111
$15.3111 / $20.6400 Buy Now
DISTI # IS43TR16512BL-125K
Avnet Americas DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16512BL-125K) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 136 $22.4298
  • 140 $21.8434
  • 280 $20.8172
  • 680 $20.2308
  • 1,400 $19.4978
  • 6,800 $18.9114
  • 14,000 $18.3250
$18.3250 / $22.4298 Buy Now
DISTI # 67AC3812
Avnet Americas DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA - Bulk (Alt: 67AC3812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk 121 Partner Stock
  • 1 $27.7800
  • 5 $26.8200
  • 10 $25.8800
  • 25 $25.5900
  • 50 $24.9600
$24.9600 / $27.7800 Buy Now
DISTI # 870-43TR1652BL12KBLI
Mouser Electronics DRAM DDR3 8G 1.35V 512Mx16 1600MT/s IT RoHS: Compliant 0
  • 1 $24.7700
  • 10 $23.0700
  • 25 $22.2600
  • 100 $19.5500
  • 272 $18.8800
$18.8800 / $24.7700 Order Now
DISTI # V36:1790_21719597
Arrow Electronics DRAM Chip DDR3 SDRAM 8Gbit 512Mx16 1.35V/1.5V 96-Pin TW-BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2349 Americas - 1055
  • 1 $24.6100
  • 10 $22.9100
  • 25 $22.1500
  • 100 $19.4900
  • 272 $18.8300
  • 544 $18.3300
$18.3300 / $24.6100 Buy Now
DISTI # 79358688
Verical DRAM Chip DDR3 SDRAM 8Gbit 512Mx16 1.35V/1.5V 96-Pin TW-BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 Americas - 1055
  • 1 $24.6100
  • 10 $22.9100
  • 25 $22.1500
  • 100 $19.4900
  • 272 $18.8300
  • 544 $18.3300
$18.3300 / $24.6100 Buy Now
Bristol Electronics   13
RFQ
Quest Components DDR3L DRAM, 512MX16, CMOS, PBGA96 10
  • 1 $23.7844
$23.7844 Buy Now
Rochester Electronics IS43TR16512 - 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS: Compliant Status: Active Min Qty: 1 680
  • 1 $26.7300
  • 25 $26.1900
  • 100 $25.1200
  • 500 $24.0500
  • 1,000 $22.7200
$22.7200 / $26.7300 Buy Now
DISTI # 67AC3812
Avnet Americas DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA - Bulk (Alt: 67AC3812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk 121 Partner Stock
  • 1 $27.7800
  • 5 $26.8200
  • 10 $25.8800
  • 25 $25.5900
  • 50 $24.9600
$24.9600 / $27.7800 Buy Now
DISTI # IS43TR16512BL-125K
Avnet Americas DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16512BL-125K) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 136 $22.4298
  • 140 $21.8434
  • 280 $20.8172
  • 680 $20.2308
  • 1,400 $19.4978
  • 6,800 $18.9114
  • 14,000 $18.3250
$18.3250 / $22.4298 Buy Now
Ameya Holding Limited 8G, 1.35V, DDR3L, 512MX16, 1600MT/S 3000
RFQ
DISTI # IS43TR16512BL-125KBLI
Avnet Asia DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16512BL-125KBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # IS43TR16512BL-125KBLI
Avnet Silica DRAM, DDR3L, 8 Gbit, 512M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16512BL-125KBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 2 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud IC DRAM 8GBIT PARALLEL 96TWBGA 16658
RFQ
DISTI # 4176700
element14 Asia-Pacific DRAM, 512M X 16BIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Container: Each 39
  • 1 $22.6454
$22.6454 Buy Now
DISTI # 4176700
Farnell DRAM, 512M X 16BIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each 29
  • 1 $20.0634
  • 5 $19.9507
  • 10 $19.8255
  • 25 $19.7128
  • 50 $19.5875
$19.5875 / $20.0634 Buy Now
Win Source Electronics IC DRAM 8GBIT PARALLEL 96TWBGA 24000
  • 3 $21.1960
  • 6 $17.3920
  • 9 $16.8480
  • 13 $16.3050
  • 16 $15.7610
  • 22 $14.1310
$14.1310 / $21.1960 Buy Now

Part Details for IS43TR16512BL-125KBLI

IS43TR16512BL-125KBLI CAD Models

IS43TR16512BL-125KBLI Part Data Attributes:

IS43TR16512BL-125KBLI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS43TR16512BL-125KBLI Integrated Silicon Solution Inc DRAM,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Package Description TFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Factory Lead Time 9 Weeks, 3 Days
Date Of Intro 2017-09-18
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 800 MHz
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B96
JESD-609 Code e1
Length 14 mm
Memory Density 8589934592 bit
Memory IC Type DDR3L DRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Organization 512MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 4,8
Standby Current-Max 0.083 A
Standby Voltage-Min 1.283 V
Supply Current-Max 0.101 mA
Supply Voltage-Max (Vsup) 1.45 V
Supply Voltage-Min (Vsup) 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Width 10 mm

Alternate Parts for IS43TR16512BL-125KBLI

This table gives cross-reference parts and alternative options found for IS43TR16512BL-125KBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16512BL-125KBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS43TR16512BL-125KBL DRAM, Integrated Silicon Solution Inc IS43TR16512BL-125KBLI vs IS43TR16512BL-125KBL
IS43TR16512BL-125KBLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43TR16512BL-125KBLI vs IS43TR16512BL-125KBLI-TR
Part Number Description Manufacturer Compare
IS43TR16512BL-125KBLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43TR16512BL-125KBLI vs IS43TR16512BL-125KBLI-TR
MT41K512M16TNA-125:E DDR DRAM, 512MX16, 0.225ns, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512BL-125KBLI vs MT41K512M16TNA-125:E
IS43TR16512BL-125KBL DRAM, Integrated Silicon Solution Inc IS43TR16512BL-125KBLI vs IS43TR16512BL-125KBL
MT41K512M16HA-125:A DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc IS43TR16512BL-125KBLI vs MT41K512M16HA-125:A
MT41K512M16TNA-107:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512BL-125KBLI vs MT41K512M16TNA-107:E

IS43TR16512BL-125KBLI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR16512BL-125KBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR16512BL-125KBLI by Integrated Silicon Solution Inc

  • Please alert me when IS43TR16512BL-125KBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS43TR16512BL-125KBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR16512BL-125KBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS43TR16512BL-125KBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR16512BL-125KBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR16512BL-125KBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: