-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT41K512M16HA-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8G-Bit 512Mx16 1.35V 96-Pin F-BGA - Trays (Alt: MT41K512M16HA-125) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | DDR DRAM, 512MX16, CMOS, PBGA96 | 37 |
|
$14.8750 / $15.4700 | Buy Now |
|
Quest Components | DDR DRAM, 512MX16, CMOS, PBGA96 | 19 |
|
$39.2274 / $43.5860 | Buy Now |
|
Ameya Holding Limited | 8G, DDR3L, 512M X 16, 1.35V, 96-ball FBGA, 800 Mhz, Commercial Temp | 10000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 8G DDR3L 512M X 16 1.35V 96-ball FBGA 800 Mhz Commercial Temp | 36187 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1870 |
|
$23.9900 | Buy Now |
|
Win Source Electronics | IC SDRAM 8GBIT 800MHZ 96FBGA | 15090 |
|
$18.6270 / $27.9410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT41K512M16HA-125:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K512M16HA-125:A
Micron Technology Inc
DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | ||
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.225 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.011 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for MT41K512M16HA-125:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K512M16HA-125:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K512M16HA-125IT:A | DDR DRAM, 512MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K512M16HA-125:A vs MT41K512M16HA-125IT:A |
MT41K512M16HA-125:ATR | DDR DRAM, | Micron Technology Inc | MT41K512M16HA-125:A vs MT41K512M16HA-125:ATR |