Part Details for IS43TR16512BL-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16512BL-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16512BL-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3813
|
Newark | 8G, 1.35V, Ddr3L, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16512BL-125KBLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.4900 | Buy Now |
DISTI #
706-IS43TR16512BL-125KBLI-TR-ND
|
DigiKey | 8G, 1.35V, DDR3L, 512Mx16, 1600M Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2469 | Buy Now |
DISTI #
IS43TR16512BL-125KBLI-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8G-Bit 512Mx16 1.35V 96-Ball FBGA T/R - Tape and Reel (Alt: IS43TR16512BL-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$18.3625 / $22.4757 | Buy Now |
DISTI #
870-43T16512BL12KBIT
|
Mouser Electronics | DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$18.6300 | Order Now |
|
Rochester Electronics | IS43TR16512 - 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm), RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$22.7600 / $26.7800 | Buy Now |
DISTI #
IS43TR16512BL-125KBLI-TR
|
Avnet Asia | DRAM Chip DDR3L SDRAM 8G-Bit 512Mx16 1.35V 96-Ball FBGA T/R (Alt: IS43TR16512BL-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16512BL-125KBLI-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8G-Bit 512Mx16 1.35V 96-Ball FBGA T/R (Alt: IS43TR16512BL-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 8G, 1.35V, DDR3L, 512Mx16, 1600M | 22200 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for IS43TR16512BL-125KBLI-TR
IS43TR16512BL-125KBLI-TR CAD Models
IS43TR16512BL-125KBLI-TR Part Data Attributes:
|
IS43TR16512BL-125KBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512BL-125KBLI-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.055 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |
Alternate Parts for IS43TR16512BL-125KBLI-TR
This table gives cross-reference parts and alternative options found for IS43TR16512BL-125KBLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16512BL-125KBLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16512BL-125KBL | DRAM, | Integrated Silicon Solution Inc | IS43TR16512BL-125KBLI-TR vs IS43TR16512BL-125KBL |
IS43TR16512BL-125KBLI | DRAM, | Integrated Silicon Solution Inc | IS43TR16512BL-125KBLI-TR vs IS43TR16512BL-125KBLI |