Part Details for HSCH-9161 by Keysight Technologies
Overview of HSCH-9161 by Keysight Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HSCH-9161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSCH-9161
|
Avnet Americas | GaAs Detector Diode - Trays (Alt: HSCH-9161) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$66.3156 | Buy Now |
DISTI #
HSCH-9161
|
Avnet Americas | GaAs Detector Diode - Trays (Alt: HSCH-9161) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$66.3156 | Buy Now |
DISTI #
HSCH-9161
|
Avnet Americas | GaAs Detector Diode - Trays (Alt: HSCH-9161) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$66.3156 | Buy Now |
Part Details for HSCH-9161
HSCH-9161 CAD Models
HSCH-9161 Part Data Attributes
|
HSCH-9161
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HSCH-9161
Keysight Technologies
GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY, mm WAVE BAND, MIXER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSCH-9161
This table gives cross-reference parts and alternative options found for HSCH-9161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-9161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-9161 | Mixer Diode, Zero Barrier, Millimeter Wave Band, 7500ohm Z(V) Max, Gallium Arsenide | Broadcom Limited | HSCH-9161 vs HSCH-9161 |
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY,mm WAVE BAND, MIXER DIODE | Avago Technologies | HSCH-9161 vs HSCH-9161 |