HSCH-9161
vs
HSCH-9161
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEYSIGHT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
S-CDMW-F2
|
S-CDMW-F2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
KEYSIGHT TECHNOLOGIES
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
MILLIMETER WAVE BAND
|
MILLIMETER WAVE BAND
|
JESD-30 Code |
S-CDMW-F2
|
S-CDMW-F2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Type of Schottky Barrier |
ZERO BARRIER
|
ZERO BARRIER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Impedance-Max |
|
7500 Ω
|
Impedance-Min |
|
1800 Ω
|
Peak Reflow Temperature (Cel) |
|
220
|
Qualification Status |
|
Not Qualified
|
|
|
|