Part Details for HSCH-9161 by Broadcom Limited
Overview of HSCH-9161 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for HSCH-9161
HSCH-9161 CAD Models
HSCH-9161 Part Data Attributes:
|
HSCH-9161
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSCH-9161
Broadcom Limited
Mixer Diode, Zero Barrier, Millimeter Wave Band, 7500ohm Z(V) Max, Gallium Arsenide
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
Impedance-Max | 7500 Ω | |
Impedance-Min | 1800 Ω | |
JESD-30 Code | S-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSCH-9161
This table gives cross-reference parts and alternative options found for HSCH-9161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-9161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY,mm WAVE BAND, MIXER DIODE | Avago Technologies | HSCH-9161 vs HSCH-9161 |
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY, mm WAVE BAND, MIXER DIODE | Keysight Technologies | HSCH-9161 vs HSCH-9161 |