Part Details for HSCH-9161 by Hewlett Packard Co
Overview of HSCH-9161 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Part Details for HSCH-9161
HSCH-9161 CAD Models
HSCH-9161 Part Data Attributes:
|
HSCH-9161
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSCH-9161
Hewlett Packard Co
Mixer Diode, Zero Barrier, Millimeter Wave Band, Gallium Arsenide
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | S-XDFP-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | S-XDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSCH-9161
This table gives cross-reference parts and alternative options found for HSCH-9161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-9161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY,mm WAVE BAND, MIXER DIODE | Avago Technologies | HSCH-9161 vs HSCH-9161 |
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY, mm WAVE BAND, MIXER DIODE | Keysight Technologies | HSCH-9161 vs HSCH-9161 |