HSCH-9161 vs HSCH-9161 feature comparison

HSCH-9161 Hewlett Packard Co

Buy Now Datasheet

HSCH-9161 Keysight Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO KEYSIGHT TECHNOLOGIES INC
Package Description S-XDFP-F2 S-CDMW-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Diode Type MIXER DIODE MIXER DIODE
Frequency Band MILLIMETER WAVE BAND MILLIMETER WAVE BAND
JESD-30 Code S-XDFP-F2 S-CDMW-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLATPACK MICROWAVE
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Type of Schottky Barrier ZERO BARRIER ZERO BARRIER
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 16 Weeks
Samacsys Manufacturer KEYSIGHT TECHNOLOGIES
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD