HSCH-9161 vs HSCH-9161 feature comparison

HSCH-9161 Hewlett Packard Co

Buy Now Datasheet

HSCH-9161 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description S-XDFP-F2 S-CDMW-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Diode Type MIXER DIODE MIXER DIODE
Frequency Band MILLIMETER WAVE BAND MILLIMETER WAVE BAND
JESD-30 Code S-XDFP-F2 S-CDMW-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLATPACK MICROWAVE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Type of Schottky Barrier ZERO BARRIER ZERO BARRIER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Impedance-Max 7500 Ω
Impedance-Min 1800 Ω
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 220