-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC902LP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8349
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:11Ghz, Gain:19.5Db, Noise Figure Typ:1.8Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC902LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$33.6500 / $43.7400 | Buy Now |
DISTI #
505-HMC902LP3E-ND
|
DigiKey | IC RF AMP GPS 5GHZ-10GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
538 In Stock |
|
$32.4089 / $42.8300 | Buy Now |
DISTI #
584-HMC902LP3E
|
Mouser Electronics | RF Amplifier 5 GHz to 11 GHz GaAs, pHEMT, MMIC, Low Noise Amplifier RoHS: Compliant | 1024 |
|
$32.4000 / $41.4300 | Buy Now |
|
Analog Devices Inc | Low Noise Amplifier SMT,5-10 G Min Qty: 1 Package Multiple: 1 | 112 |
|
$20.5200 / $42.8300 | Buy Now |
|
Quest Components | 29 |
|
$26.6125 / $27.6770 | Buy Now | |
DISTI #
HMC902LP3E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 35 |
|
$33.3900 / $34.3800 | Buy Now |
|
Chip1Cloud | IC RF AMP GP 5GHZ-10GHZ 16QFN | 1930 |
|
RFQ | |
DISTI #
C1S103101227962
|
Chip1Stop | Low Noise Amplifier 16-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Cut Tape | 44 |
|
$23.5000 / $24.7000 | Buy Now |
DISTI #
4030392
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$34.2266 / $44.4170 | Buy Now |
DISTI #
4030392
|
Farnell | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$32.4755 / $42.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC902LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC902LP3E
Analog Devices Inc
HMC902LP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC902LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC902LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65124-21 | Wide Band Medium Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, 6 X 6 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-20 | Skyworks Solutions Inc | HMC902LP3E vs SKY65124-21 |
SKY65105-21 | Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, 1 Func, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | Skyworks Solutions Inc | HMC902LP3E vs SKY65105-21 |
HMC902LP3E | Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | Hittite Microwave Corp | HMC902LP3E vs HMC902LP3E |