Part Details for SKY65124-21 by Skyworks Solutions Inc
Overview of SKY65124-21 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65124-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1930MHZ - 1990MHZ RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | 9000 |
|
$1.2600 / $3.6000 | Buy Now |
Part Details for SKY65124-21
SKY65124-21 CAD Models
SKY65124-21 Part Data Attributes
|
SKY65124-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65124-21
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, 6 X 6 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.25SQ,40 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SKY65124-21
This table gives cross-reference parts and alternative options found for SKY65124-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65124-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65146-21 | Narrow Band Medium Power Amplifier, 806MHz Min, 849MHz Max, 1 Func, GAAS, 10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28 | Skyworks Solutions Inc | SKY65124-21 vs SKY65146-21 |
HMC902LP3E | Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | Hittite Microwave Corp | SKY65124-21 vs HMC902LP3E |
SKY65105-21 | Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, 1 Func, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | Skyworks Solutions Inc | SKY65124-21 vs SKY65105-21 |