Part Details for HMC902LP3E by Hittite Microwave Corp
Overview of HMC902LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC902LP3E
HMC902LP3E CAD Models
HMC902LP3E Part Data Attributes:
|
HMC902LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC902LP3E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC902LP3E
This table gives cross-reference parts and alternative options found for HMC902LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC902LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65146-21 | Narrow Band Medium Power Amplifier, 806MHz Min, 849MHz Max, 1 Func, GAAS, 10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28 | Skyworks Solutions Inc | HMC902LP3E vs SKY65146-21 |
SKY65111-348LF | Narrow Band Medium Power Amplifier, 600MHz Min, 1100MHz Max, 1 Func, ROHS COMPLIANT, ULTRA SMALL PACKAGE-16 | Skyworks Solutions Inc | HMC902LP3E vs SKY65111-348LF |
SKY65119-21 | Narrow Band Medium Power Amplifier, 700MHz Min, 800MHz Max, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | Skyworks Solutions Inc | HMC902LP3E vs SKY65119-21 |
SKY65105-21 | Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, 1 Func, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | Skyworks Solutions Inc | HMC902LP3E vs SKY65105-21 |
HMC902LP3E | HMC902LP3E | Analog Devices Inc | HMC902LP3E vs HMC902LP3E |
SKY65126-21 | Wide Band Medium Power Amplifier, 800MHz Min, 900MHz Max, 1 Func, 6 X 6 MM, LEAD FREE, MCM, 20 PIN | Skyworks Solutions Inc | HMC902LP3E vs SKY65126-21 |