-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5056
|
Newark | Ic, 4000 Locmos, Smd, 4040, Soic16, Logic Family/Base Number:Hef4040, Counter Type:Binary, Clock Frequency:50Mhz, Count Maximum:12, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logicrohs Compliant: Yes |Nexperia HEF4040BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.2330 / $0.5300 | Buy Now |
DISTI #
93X4269
|
Newark | Ic, 4000 Locmos, Smd, 4040, Soic16, Reel, Logic Family/Base Number:Hef4040, Counter Type:Binary, Clock Frequency:50Mhz, Count Maximum:12, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, rohs Compliant: Yes |Nexperia HEF4040BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1730 / $0.1900 | Buy Now |
DISTI #
1727-6406-1-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13536 In Stock |
|
$0.1688 / $0.5800 | Buy Now |
DISTI #
HEF4040BT,653
|
Avnet Americas | Counter/Divider Single 12-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4040BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
771-HEF4040BTD-T
|
Mouser Electronics | Counter ICs HEF4040BT/SOT109/SO16 RoHS: Compliant | 2907 |
|
$0.1680 / $0.4800 | Buy Now |
DISTI #
V79:2366_23235693
|
Arrow Electronics | Counter/Divider Single 12-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 4 |
|
$0.1136 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 80 uA Surface Mount 12-Stage Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 30000Reel |
|
$0.1310 / $0.1430 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 80 uA Surface Mount 12-Stage Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 80 uA Surface Mount 12-Stage Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1184Cut Tape/Mini-Reel |
|
$0.2400 / $0.4600 | Buy Now |
|
Rochester Electronics | HEF4040BT - Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2216 |
|
$0.1166 / $0.1372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4040BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4040BT,653
Nexperia
HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 50 MHz |
This table gives cross-reference parts and alternative options found for HEF4040BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4040BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4040BM | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | Texas Instruments | HEF4040BT,653 vs CD4040BM |
933372850652 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4040BT,653 vs 933372850652 |
CD4040BCSJ | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | HEF4040BT,653 vs CD4040BCSJ |
MC14040BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HEF4040BT,653 vs MC14040BD |
933372850653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4040BT,653 vs 933372850653 |
CD4040BNSRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HEF4040BT,653 vs CD4040BNSRE4 |
HEF4040BT | Binary Counter | Nexperia | HEF4040BT,653 vs HEF4040BT |
MC14040BFR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | HEF4040BT,653 vs MC14040BFR2 |
MC14040BFELG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, ROHS COMPLIANT,PLASTIC, EIAJ, SOIC-16 | onsemi | HEF4040BT,653 vs MC14040BFELG |
933372850652 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4040BT,653 vs 933372850652 |