-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8524
|
Newark | Logic, 12Bit Bin Rippl Countr, 16Soic, Logic Family/Base Number:Cd4040, Counter Type:Ripple Carry Binary/Divider, Clock Frequency:24Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS CD4040BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
2156-CD4040BM-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1669 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-32882-5-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
208 In Stock |
|
$0.4030 / $1.0000 | Buy Now |
DISTI #
595-CD4040BM
|
Mouser Electronics | Counter ICs CMOS 12-St Ripple- Carry Bin RoHS: Compliant | 807 |
|
$0.3990 / $1.0000 | Buy Now |
DISTI #
J56:1989_00096504
|
Arrow Electronics | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2204 | Europe - 160 |
|
$0.3565 / $0.5509 | Buy Now |
|
Rochester Electronics | CD4040B CMOS 12-Stage Ripple-Carry Binary Counter/Divider RoHS: Compliant Status: Active Min Qty: 1 | 1669 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
CD4040BM
|
TME | IC: digital, divider,counter, Ch: 12, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 1076 |
|
$0.4260 / $0.9530 | Buy Now |
|
Ameya Holding Limited | IC: digital, divider,counter, CMOS, SMD, SO16, Resolution: 12bit | 27673 |
|
RFQ | |
DISTI #
C1S746200979286
|
Chip1Stop | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 8 |
|
$0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4040BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BM
Texas Instruments
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4040BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4040BF | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter | Toshiba America Electronic Components | CD4040BM vs TC4040BF |
MC14040BFEL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, EIAJ, SOIC-16 | onsemi | CD4040BM vs MC14040BFEL |
CD4040BCSJ | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD4040BM vs CD4040BCSJ |
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | CD4040BM vs HEF4040BT,653 |
CD4040BCMX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4040BM vs CD4040BCMX |
MC14040BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4040BM vs MC14040BD |
MC14040BFR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | CD4040BM vs MC14040BFR2 |
TC4040BFN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | CD4040BM vs TC4040BFN |
933372850653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD4040BM vs 933372850653 |
MC14040BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | CD4040BM vs MC14040BDR2 |