-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40103BNSR-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14175 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-29360-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
595-CD40103BNSR
|
Mouser Electronics | Counter ICs CMOS 8-St Preset 8B Binary Synch RoHS: Compliant | 221 |
|
$0.6560 / $1.3500 | Buy Now |
DISTI #
31663075
|
Verical | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1823 | Americas - 47 |
|
$0.7032 / $0.8366 | Buy Now |
|
Bristol Electronics | 896 |
|
RFQ | ||
|
Quest Components | 716 |
|
$0.8509 / $2.0628 | Buy Now | |
|
Rochester Electronics | CD40103B CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter RoHS: Compliant Status: Active Min Qty: 1 | 14175 |
|
$0.6446 / $0.7583 | Buy Now |
|
Ameya Holding Limited | CD40103BNSR, 8-Bit 计数器, 二进制, 倒计数器, 单向, 3 → 18 V电源, 16针 SOP封装 | 34079 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40103BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40103BNSR
Texas Instruments
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 2.4 MHz |
This table gives cross-reference parts and alternative options found for CD40103BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40103BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54197W-10 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Texas Instruments | CD40103BNSR vs SNJ54197W-10 |
74LV4020D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | CD40103BNSR vs 74LV4020D |
CD40102BNSRE4 | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-SO -55 to 125 | Texas Instruments | CD40103BNSR vs CD40102BNSRE4 |
S8292W | 82 SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Philips Semiconductors | CD40103BNSR vs S8292W |
74LVQ163TTR | LVQ SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | CD40103BNSR vs 74LVQ163TTR |
GD54HCT393 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD40103BNSR vs GD54HCT393 |
MC74HC393ADR2G | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | CD40103BNSR vs MC74HC393ADR2G |
SN74LS390JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD40103BNSR vs SN74LS390JD |
SN74HC393PWRG4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | CD40103BNSR vs SN74HC393PWRG4 |
GD54HCT93D | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD40103BNSR vs GD54HCT93D |