Part Details for GLDB01A1B by Honeywell Sensing and Control
Overview of GLDB01A1B by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDB01A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3569
|
Newark | Limit Switch, Roller Lever, Limit Switch Actuator:Side Rotary, Contact Configuration:1No/1Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.12N, Product Range:-, Contact Current Dc Max:10A, Contact Rohs Compliant: Yes |Honeywell GLDB01A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$78.8700 / $92.3800 | Buy Now |
DISTI #
92F3010
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.12N-M, Product Range:- Rohs Compliant: Yes |Honeywell GLDB01A1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6600 / $72.7300 | Buy Now |
DISTI #
45AJ4195
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLDB01A1B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7400 / $84.7600 | Buy Now |
DISTI #
2266-GLDB01A1B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$64.2500 | Buy Now |
DISTI #
480-3515-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4120 | Buy Now |
DISTI #
785-GLDB01A1B
|
Mouser Electronics | Limit Switches SPDT 1NC 1NO 10A Side Rotary w/roller RoHS: Compliant | 0 |
|
$64.9600 / $77.9500 | Order Now |
DISTI #
71226644
|
RS | Industrial Limit Switches | Honeywell GLDB01A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$61.2200 / $79.5100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, PG 13.5 Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, Fixed Length Side Rotary with Steel Roller RoHS: Compliant |
25 In Stock |
|
$73.5900 / $101.1300 | Buy Now |
DISTI #
Honeywell GLDB01A1B
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 8 |
|
Buy Now | |
DISTI #
560376
|
element14 Asia-Pacific | LIMIT SWITCH, ROLLER LEVER RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$78.9431 | Buy Now |
Part Details for GLDB01A1B
GLDB01A1B CAD Models
GLDB01A1B Part Data Attributes
|
GLDB01A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDB01A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDB01A1B
This table gives cross-reference parts and alternative options found for GLDB01A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDB01A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD03A1B | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDB01A1B vs GLDD03A1B |
GLDD01A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDB01A1B vs GLDD01A1A |