GLDB01A1B
vs
GLDD03A1B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
|
Actuator Type |
SIDE ROTARY
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load |
10A@600VAC
|
10A@600VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@250VDC
|
10A@250VDC
|
Contact Voltage(AC)-Max |
600 V
|
600 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Operating Force-Max |
4.89 N
|
4.89 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
IP66; IP67
|
IP66; IP67
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Base Number Matches |
27
|
13
|
|
|
|
Compare GLDB01A1B with alternatives
Compare GLDD03A1B with alternatives