Part Details for GLDD03A1B by Honeywell Sensing and Control
Overview of GLDD03A1B by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLDD03A1B
GLDD03A1B CAD Models
GLDD03A1B Part Data Attributes:
|
GLDD03A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDD03A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDD03A1B
This table gives cross-reference parts and alternative options found for GLDD03A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDD03A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD01A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDD03A1B vs GLDD01A1A |