Part Details for GC15006-127A by Microchip Technology Inc
Overview of GC15006-127A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GC15006-127A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC15006-127A-ND
|
DigiKey | SI TVAR NON HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC15006-127A
|
Microchip Technology Inc | Si TVAR Non Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
48 Alternates Available |
|
$28.1900 / $34.6700 | Buy Now |
|
Onlinecomponents.com | Frequency Linear Tuning Varactor - 0.7 pF@-4V - Ct0/Ct-15 8:1 - Q: 1200@50MHz - Hermetic Microstrip | 48 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
|
NAC | 200 FLTVAR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for GC15006-127A
GC15006-127A CAD Models
GC15006-127A Part Data Attributes:
|
GC15006-127A
Microchip Technology Inc
Buy Now
|
Compare Parts:
GC15006-127A
Microchip Technology Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |
Alternate Parts for GC15006-127A
This table gives cross-reference parts and alternative options found for GC15006-127A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15006-127A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15006-17 | Variable Capacitance Diode, Very High Frequency, 0.7pF C(T), 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-17 |
GC15006-450B | Variable Capacitance Diode, Very High Frequency, 0.7pF C(T), 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-450B |
GC15006-450C | Variable Capacitance Diode, Very High Frequency, 0.7pF C(T), 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-450C |
GC15006-450A | Variable Capacitance Diode, Very High Frequency, 0.7pF C(T), 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-450A |
GC15006 | Variable Capacitance Diode, KU Band, 0.7pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15006-127A vs GC15006 |
GC15006-00 | Variable Capacitance Diode, Very High Frequency, 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-00 |
GC15006-450D | Variable Capacitance Diode, Very High Frequency, 0.7pF C(T), 22V, Silicon | Microchip Technology Inc | GC15006-127A vs GC15006-450D |