GC15006-127A vs GC15006-450C feature comparison

GC15006-127A Microchip Technology Inc

Buy Now

GC15006-450C Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-609 Code e4 e4
Terminal Finish GOLD GOLD
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
HTS Code 8541.10.00.80
Breakdown Voltage-Min 22 V
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Capacitance-Nom 0.7 pF
Diode Element Material SILICON
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PBCC-N2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Variable Capacitance Diode Classification ABRUPT

Compare GC15006-127A with alternatives

Compare GC15006-450C with alternatives