GC15006-127A vs GC15006 feature comparison

GC15006-127A Microchip Technology Inc

Buy Now

GC15006 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-609 Code e4 e0
Terminal Finish GOLD TIN LEAD
Base Number Matches 1 14
HTS Code 8541.10.00.40
Additional Feature HIGH RELIABILITY, LOW NOISE
Breakdown Voltage-Min 22 V
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Capacitance-Nom 0.7 pF
Diode Element Material SILICON
Frequency Band KU BAND
JESD-30 Code X-XUUC-N
Number of Elements 1
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Quality Factor-Min 1200
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER
Variable Capacitance Diode Classification HYPERABRUPT

Compare GC15006-127A with alternatives

Compare GC15006 with alternatives