Datasheets
GBPC35005 by:

35 A Bridge Rectifer, 50-BLKBG

Part Details for GBPC35005 by onsemi

Overview of GBPC35005 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBPC35005

Part # Distributor Description Stock Price Buy
DISTI # 58K1557
Newark Bridge Rectifier, Single Phase, 35A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC35005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6800
$3.6800 Buy Now
DISTI # GBPC35005FS-ND
DigiKey BRIDGE RECT 1PHASE 50V 35A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk Limited Supply - Call
  • 1 $5.2100
  • 50 $4.1324
  • 100 $3.5420
  • 500 $3.1485
  • 1,000 $2.6959
  • 2,000 $2.5384
$2.5384 / $5.2100 Buy Now
DISTI # GBPC35005
Avnet Americas Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC35005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 300 $2.8835
  • 400 $2.8056
  • 700 $2.7276
  • 1,500 $2.6497
  • 3,000 $2.5718
  • 15,000 $2.4938
  • 30,000 $2.4159
$2.4159 / $2.8835 Buy Now
DISTI # 512-GBPC35005
Mouser Electronics Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant 258
  • 1 $5.2200
  • 10 $2.5300
  • 100 $2.5200
$2.5200 / $5.2200 Buy Now
Future Electronics GBPC35 Series 50 V 35 A Quick Connect Terminal Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box 0
Box
  • 50 $2.7000
  • 150 $2.6200
  • 200 $2.6000
  • 500 $2.5400
  • 750 $2.4900
$2.4900 / $2.7000 Buy Now
Rochester Electronics Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 35
  • 1 $2.8400
  • 25 $2.7800
  • 100 $2.6700
  • 500 $2.5600
  • 1,000 $2.4200
$2.4200 / $2.8400 Buy Now
DISTI # GBPC35005
Avnet Americas Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC35005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 300 $2.8835
  • 400 $2.8056
  • 700 $2.7276
  • 1,500 $2.6497
  • 3,000 $2.5718
  • 15,000 $2.4938
  • 30,000 $2.4159
$2.4159 / $2.8835 Buy Now
DISTI # GBPC35005
Avnet Americas Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC35005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 300 $2.8835
  • 400 $2.8056
  • 700 $2.7276
  • 1,500 $2.6497
  • 3,000 $2.5718
  • 15,000 $2.4938
  • 30,000 $2.4159
$2.4159 / $2.8835 Buy Now
DISTI # GBPC35005
EBV Elektronik Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bulk (Alt: GBPC35005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 1611452
element14 Asia-Pacific BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $5.4895
  • 10 $4.3593
  • 100 $3.7355
  • 500 $3.2952
  • 1,000 $2.8475
$2.8475 / $5.4895 Buy Now

Part Details for GBPC35005

GBPC35005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBPC35005 Part Data Attributes

GBPC35005 onsemi
Buy Now Datasheet
Compare Parts:
GBPC35005 onsemi 35 A Bridge Rectifer, 50-BLKBG
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description GBPC, 4 PIN
Manufacturer Package Code 160AD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 31 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-XUFM-D4
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 35 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for GBPC35005

This table gives cross-reference parts and alternative options found for GBPC35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBPC35005W Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Promax-Johnton Electronic Corporation GBPC35005 vs GBPC35005W
GBPC35005-E4 DIODE 35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBPC35005 vs GBPC35005-E4
MB3505 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, Semitronics Corp GBPC35005 vs MB3505
GBPC35005 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN Diodes Incorporated GBPC35005 vs GBPC35005
GBPC35005 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, General Instrument Corp GBPC35005 vs GBPC35005
MB3505W Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN Micro Commercial Components GBPC35005 vs MB3505W
KBPC35005G Bridge Rectifier Diode, 1 Phase, 35A, Silicon Ho Chien Electronics Group Inc GBPC35005 vs KBPC35005G
KBPC35005G Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC-G, 4 PIN Lite-On Semiconductor Corporation GBPC35005 vs KBPC35005G
MP3505 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MP-50W, 4 PIN Micro Commercial Components GBPC35005 vs MP3505
KBPC3500PW Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN Won-Top Electronics Co Ltd GBPC35005 vs KBPC3500PW
Part Number Description Manufacturer Compare
DB3500T Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon Diotec Electronics Corp GBPC35005 vs DB3500T
GBPC35005-E4 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN Vishay Intertechnologies GBPC35005 vs GBPC35005-E4
KBPC3500P Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN Won-Top Electronics Co Ltd GBPC35005 vs KBPC3500P
FB3500 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Fagor Electrónica GBPC35005 vs FB3500
DB3500PW Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon Diotec Electronics Corp GBPC35005 vs DB3500PW
GBPC35005 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, General Instrument Corp GBPC35005 vs GBPC35005
GBPC35005W Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, General Instrument Corp GBPC35005 vs GBPC35005W
MB3505F Bridge Rectifier Diode, 1 Phase, 35A, Silicon International Semiconductor Inc GBPC35005 vs MB3505F
MB3505 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN Rectron Semiconductor GBPC35005 vs MB3505
GBPC35005 Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN Lite-On Semiconductor Corporation GBPC35005 vs GBPC35005

GBPC35005 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC35005 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC35005 by onsemi

  • Please alert me when GBPC35005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBPC35005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC35005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBPC35005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC35005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC35005 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: