Part Details for MP3505 by Micro Commercial Components
Overview of MP3505 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3505
MP3505 CAD Models
MP3505 Part Data Attributes:
|
MP3505
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP3505
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MP-50W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP3505
This table gives cross-reference parts and alternative options found for MP3505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | MP3505 vs GBPC35005 |
GBPC35005M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MP3505 vs GBPC35005M |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MP3505 vs GBPC35005 |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | MP3505 vs MB3505 |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | MP3505 vs MP3505W |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MP3505 vs GBPC35005 |
KBPC35005G | Bridge Rectifier Diode, PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | MP3505 vs KBPC35005G |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | MP3505 vs GBPC35005W |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | MP3505 vs KBPC35005G |
GBPC35-005-M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | MP3505 vs GBPC35-005-M |