GBPC35005 vs MB3505 feature comparison

GBPC35005 onsemi

Buy Now Datasheet

MB3505 Semitronics Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ONSEMI SEMITRONICS CORP
Package Description GBPC, 4 PIN
Manufacturer Package Code 160AD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 31 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code S-XUFM-D4 S-XUFM-D4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 2

Compare GBPC35005 with alternatives

Compare MB3505 with alternatives