Part Details for ESQT-112-02-LM-S-760 by Samtec Inc
Overview of ESQT-112-02-LM-S-760 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-112-02-LM-S-760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P6126
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-112-02-LM-S-760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $5.1000 | Buy Now |
DISTI #
ESQT-112-02-LM-S-760-ND
|
DigiKey | CONN SOCKET 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0800 | Buy Now |
DISTI #
ESQT-112-02-LM-S-7
|
Avnet Americas | Conn Elevated Socket SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-112-02-LM-S-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $4.3500 | Buy Now |
DISTI #
200-ESQT11202LMS760
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$1.2800 / $4.3500 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8100 / $4.3500 | Buy Now |
DISTI #
ESQT-112-02-LM-S-7
|
Avnet Americas | Conn Elevated Socket SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-112-02-LM-S-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $4.3500 | Buy Now |
DISTI #
000000000002206045
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.7400 / $4.3500 | Buy Now |
DISTI #
ESQT-112-02-LM-S-760
|
Avnet Abacus | Conn Elevated Socket SKT 12 POS 2mm Solder ST Thru-Hole (Alt: ESQT-112-02-LM-S-760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3698752
|
Farnell | CONNECTOR, RCPT, 12POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.0183 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8100 / $4.3500 | Buy Now |
Part Details for ESQT-112-02-LM-S-760
ESQT-112-02-LM-S-760 CAD Models
ESQT-112-02-LM-S-760 Part Data Attributes:
|
ESQT-112-02-LM-S-760
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-112-02-LM-S-760
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-112-02-LM-S-760
This table gives cross-reference parts and alternative options found for ESQT-112-02-LM-S-760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-112-02-LM-S-760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71956-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-112-02-LM-S-760 vs 71956-312 |
4-641314-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE Connectivity | ESQT-112-02-LM-S-760 vs 4-641314-2 |
M22-6231242 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | ESQT-112-02-LM-S-760 vs M22-6231242 |
87280-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | ESQT-112-02-LM-S-760 vs 87280-1200 |
159112100TR | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | ESQT-112-02-LM-S-760 vs 159112100TR |
MIL-C-55302/62LC12M | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQT-112-02-LM-S-760 vs MIL-C-55302/62LC12M |
2544-2121 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | ESQT-112-02-LM-S-760 vs 2544-2121 |
1000-112-2101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | ESQT-112-02-LM-S-760 vs 1000-112-2101 |
MIL-C-55302/62LD12L | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | ESQT-112-02-LM-S-760 vs MIL-C-55302/62LD12L |
2,54RFL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | ESQT-112-02-LM-S-760 vs 2,54RFL12 |