Part Details for 159112100TR by W+P Products GmbH
Overview of 159112100TR by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Part Details for 159112100TR
159112100TR CAD Models
159112100TR Part Data Attributes:
|
159112100TR
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
159112100TR
W+P Products GmbH
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 159112100TR
This table gives cross-reference parts and alternative options found for 159112100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159112100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641306-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 159112100TR vs 4-641306-2 |
CI0112S0070 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 159112100TR vs CI0112S0070 |
A-7674-D12D102A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 159112100TR vs A-7674-D12D102A |
6-176929-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 159112100TR vs 6-176929-2 |
MIL-C-55302/62LB12S | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 159112100TR vs MIL-C-55302/62LB12S |
1-641226-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 159112100TR vs 1-641226-2 |
1-640478-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 159112100TR vs 1-640478-2 |
A-7674-A12D561A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 159112100TR vs A-7674-A12D561A |
ESQT-112-02-G-S-408 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 159112100TR vs ESQT-112-02-G-S-408 |
09-26-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 159112100TR vs 09-26-1200 |