Part Details for M22-6231242 by Harwin
Overview of M22-6231242 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M22-6231242
M22-6231242 CAD Models
M22-6231242 Part Data Attributes:
|
M22-6231242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6231242
Harwin
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for M22-6231242
This table gives cross-reference parts and alternative options found for M22-6231242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6231242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641306-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | M22-6231242 vs 4-641306-2 |
CI0112S0070 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | M22-6231242 vs CI0112S0070 |
A-7674-D12D102A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | M22-6231242 vs A-7674-D12D102A |
6-176929-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | M22-6231242 vs 6-176929-2 |
MIL-C-55302/62LB12S | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | M22-6231242 vs MIL-C-55302/62LB12S |
1-641226-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | M22-6231242 vs 1-641226-2 |
1-640478-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | M22-6231242 vs 1-640478-2 |
A-7674-A12D561A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | M22-6231242 vs A-7674-A12D561A |
ESQT-112-02-G-S-408 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6231242 vs ESQT-112-02-G-S-408 |
09-26-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | M22-6231242 vs 09-26-1200 |