-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 20000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 30285 |
|
$0.0068 / $0.0416 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 20000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-U02J203X) | 30285 |
|
$0.0068 / $0.0416 | Buy Now |
DISTI #
3314803
|
Farnell | RES, 20K, 5%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 20000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J203X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J203X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J203X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J203X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELTP203J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J203X vs SG73S1ELTP203J |
RK73B1EGTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J203X vs RK73B1EGTPB203J |
ERJ2GEJ203Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02J203X vs ERJ2GEJ203Y |
CR0402-10W-203JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJU02J203X vs CR0402-10W-203JT-13 |
WCR-WCR0402LF-203-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | ERJU02J203X vs WCR-WCR0402LF-203-J-P-LT |
ERJ2GEJ203X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02J203X vs ERJ2GEJ203X |
RK73B1ELTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J203X vs RK73B1ELTPB203J |
RM73B1ETP203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJU02J203X vs RM73B1ETP203J |
TSR16GJ203V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02J203X vs TSR16GJ203V |
RK73B1ETTB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J203X vs RK73B1ETTB203J |