Part Details for WCR-WCR0402LF-203-J-P-LT by TT Electronics Resistors
Overview of WCR-WCR0402LF-203-J-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR-WCR0402LF-203-J-P-LT
WCR-WCR0402LF-203-J-P-LT CAD Models
WCR-WCR0402LF-203-J-P-LT Part Data Attributes:
|
WCR-WCR0402LF-203-J-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR-WCR0402LF-203-J-P-LT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.355 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WCR-WCR0402LF-203-J-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR0402LF-203-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR0402LF-203-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR-WCR0402LF-203-J-P-LT vs RK73B1EGTPB203J |
RK73B1ETTD203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WCR-WCR0402LF-203-J-P-LT vs RK73B1ETTD203J |
ERJ2GEJ203Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR-WCR0402LF-203-J-P-LT vs ERJ2GEJ203Y |
MCR01MZP203 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WCR-WCR0402LF-203-J-P-LT vs MCR01MZP203 |
RK73B1ETTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR-WCR0402LF-203-J-P-LT vs RK73B1ETTPB203J |
RK73B1ELTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR-WCR0402LF-203-J-P-LT vs RK73B1ELTPB203J |
TSR16GAJ203V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | WCR-WCR0402LF-203-J-P-LT vs TSR16GAJ203V |
MC0402-203-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WCR-WCR0402LF-203-J-P-LT vs MC0402-203-JTQ |
TSR16GJ203V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WCR-WCR0402LF-203-J-P-LT vs TSR16GJ203V |
CR10TR203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | WCR-WCR0402LF-203-J-P-LT vs CR10TR203J |