Part Details for TSR16GJ203V by Tateyama Kagaku Group
Overview of TSR16GJ203V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GJ203V
TSR16GJ203V CAD Models
TSR16GJ203V Part Data Attributes:
|
TSR16GJ203V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ203V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ203V
This table gives cross-reference parts and alternative options found for TSR16GJ203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ203V vs RK73B1EGTPB203J |
RK73B1ETTD203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GJ203V vs RK73B1ETTD203J |
ERJ2GEJ203Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GJ203V vs ERJ2GEJ203Y |
MCR01MZP203 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GJ203V vs MCR01MZP203 |
RK73B1ETTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ203V vs RK73B1ETTPB203J |
RK73B1ELTPB203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ203V vs RK73B1ELTPB203J |
TSR16GAJ203V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16GJ203V vs TSR16GAJ203V |
MC0402-203-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ203V vs MC0402-203-JTQ |
CR10TR203J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GJ203V vs CR10TR203J |
RMC10-203JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ203V vs RMC10-203JTH |