-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EPM2210F256I5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 85 |
|
$99.8800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
SMC-EPM2210F256I5N
|
Sensible Micro Corporation | Ic, Bga Max Ii Cpld 2210 Le 256Fbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 9 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 11 |
|
RFQ | |
|
Chip1Cloud | IC CPLD 1700MC 7NS 256FBGA | 847 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 250 |
|
RFQ | |
DISTI #
1549482
|
Farnell | CPLD, MAX II, 2210 ELEMENTS, FBGA256 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$55.1154 / $56.3054 | Buy Now |
|
Sense Electronic Company Limited | BGA@备货 | 1528 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 1700MC 7NS 256FBGA | 3202 |
|
$103.6240 / $119.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM2210F256I5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210F256I5N
Altera Corporation
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 204 | |
Number of Macro Cells | 1700 | |
Number of Terminals | 256 | |
Organization | 0 DEDICATED INPUTS, 204 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EPM2210F256I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210F256I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM2210F256A5N | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EPM2210F256I5N vs EPM2210F256A5N |
EPM2210F256C5N | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM2210F256I5N vs EPM2210F256C5N |
EPM2210F256C5N | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EPM2210F256I5N vs EPM2210F256C5N |
EPM2210F256I5N | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM2210F256I5N vs EPM2210F256I5N |
EPM2210F256I5 | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EPM2210F256I5N vs EPM2210F256I5 |
EPM2210F256A5N | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM2210F256I5N vs EPM2210F256A5N |
EPM2210F256A5 | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, | Intel Corporation | EPM2210F256I5N vs EPM2210F256A5 |
EPM2210F256I5 | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | EPM2210F256I5N vs EPM2210F256I5 |