Parametric results for: EPM2210F256I5N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm2210f256i5n
Select parts from the table below to compare.
Compare
Compare
EPM2210F256I5N
Altera Corporation
$55.5000 Yes Yes Transferred 2.5 V 11.2 ns 1700 204 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 204 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 unknown 3A991.D 8542.39.00.01 Intel
EPM2210F256I5N
Intel Corporation
$55.5000 Yes Active 2.5 V 11.2 ns 204 204 1700 204 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 204 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm INTEL CORP compliant 3A991 8542.39.00.01 Intel