-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2918
|
Newark | Transistor, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Ratio, R1/R2:-, Rf Rohs Compliant: Yes |Rohm DTA143EKAT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
DTA143EKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31647 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
DTA143EKAT146
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTA143EKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTA143EKAT146
|
Mouser Electronics | Digital Transistors DIGIT PNP 50V 100MA RoHS: Compliant | 24948 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
70521806
|
RS | ROHM, DTA143EKAT146 PNP Digital Transistor, 100mA 4.7 kOhm, Ratio Of 1,3-Pin SMT | ROHM Semiconductor DTA143EKAT146 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 | RFQ |
|
Future Electronics | DTA143EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 81000Reel |
|
$0.0247 / $0.0280 | Buy Now |
|
Future Electronics | DTA143EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
78064480
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 2231 | Americas - 155644 |
|
$0.0280 / $0.0373 | Buy Now |
DISTI #
69835730
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 45000 |
|
$0.0306 / $0.0381 | Buy Now |
DISTI #
68405232
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 2201 | Americas - 8400 |
|
$0.1035 / $0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA143EKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143EKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTA143EKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143EKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-105AA, 3 PIN | ROHM Semiconductor | DTA143EKAT146 vs DTA143EMT2L |
DTA143ZMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA143EKAT146 vs DTA143ZMT2L |
DTA143XU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143EKAT146 vs DTA143XU3T106 |
DTA143XMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA143EKAT146 vs DTA143XMT2L |
DTA143ZUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTA143EKAT146 vs DTA143ZUAT106 |
DTA143EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143EKAT146 vs DTA143EU3T106 |
DTA143TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143EKAT146 vs DTA143TU3T106 |
DTA143ZU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143EKAT146 vs DTA143ZU3T106 |
DTA143XU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143EKAT146 vs DTA143XU3HZGT106 |
DDTA143XUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA143EKAT146 vs DDTA143XUA-7-F |