Part Details for DDTA143XUA-7-F by Diodes Incorporated
Overview of DDTA143XUA-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA143XUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8043
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTA143XUA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.0480 / $0.2600 | Buy Now |
DISTI #
DDTA143XUA-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5272 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDTA143XUA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTA143XUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-DDTA143XUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 22K 47K RoHS: Compliant | 3890 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
DDTA143XUA-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R (Alt: DDTA143XUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |