Part Details for DTA143ZU3T106 by ROHM Semiconductor
Overview of DTA143ZU3T106 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143ZU3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5846
|
Newark | Digital Transistor, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA143ZU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 515 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
DTA143ZU3T106CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5346 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
DTA143ZU3T106
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTA143ZU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-DTA143ZU3T106
|
Mouser Electronics | Digital Transistors PNP -50V -0.1A 4.7kO SOT-323, SC-70, UMT3 RoHS: Compliant | 2784 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
64559963
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 2201 | Americas - 6652 |
|
$0.0925 / $0.1012 | Buy Now |
DISTI #
61591087
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 815 Package Multiple: 1 Date Code: 2148 | Americas - 4630 |
|
$0.0310 / $0.0384 | Buy Now |
|
Quest Components | 5321 |
|
$0.0560 / $0.2800 | Buy Now | |
DISTI #
DTA143ZU3T106
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0259 / $0.0388 | RFQ |
DISTI #
C1S625901786884
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 4630 |
|
$0.0248 / $0.0482 | Buy Now |
Part Details for DTA143ZU3T106
DTA143ZU3T106 CAD Models
DTA143ZU3T106 Part Data Attributes
|
DTA143ZU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143ZU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA143ZU3T106
This table gives cross-reference parts and alternative options found for DTA143ZU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143ZU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA143ZUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA143ZU3T106 vs DDTA143ZUA-7 |
DTA143ZUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143ZU3T106 vs DTA143ZUAT107 |
DTA143ZUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143ZU3T106 vs DTA143ZUA |
DTA143ZU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA143ZU3T106 vs DTA143ZU3HZGT106 |