Part Details for D2W203F by Crydom Inc
Overview of D2W203F by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Renewable Energy
Medical Imaging
Price & Stock for D2W203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7407
|
Newark | Ssr, 3A, 3-32Vdc, 24-280Vac, Zero Cross, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:280Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Rohs Compliant: Yes |Sensata/crydom D2W203F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$29.2800 | Buy Now |
DISTI #
37M2442
|
Newark | Solid State Relay, 3A, 3V-32Vdc, Th, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:280Vrms, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms Rohs Compliant: Yes |Sensata/crydom D2W203F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9400 / $29.5000 | Buy Now |
DISTI #
CC1118-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$23.6600 / $26.8200 | Buy Now |
DISTI #
70130500
|
RS | Relay, 0.06 to 3 A (RMS), 24 to 280 V (RMS), 600 Vpeak, PCB, 4000 V (RMS), PCB | Sensata - Crydom D2W203F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 40 |
|
$28.1500 | Buy Now |
DISTI #
CRYD2W203F
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, AC/3A, 3-32VDC IN, ZERO C | Americas - 0 in Stock90 On Order |
|
$23.3861 / $28.0635 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 3 A - 4 Pins SIP- 1 Form A - PCB RoHS: Compliant |
11 In Stock |
|
$21.1300 / $27.4800 | Buy Now |
DISTI #
65020029
|
Verical | Solid State Relay 3mA 32V DC-IN 3A 280V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$29.5471 / $34.4793 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 8 |
|
$41.1635 / $43.3300 | Buy Now |
DISTI #
000000000000023423
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC Min Qty: 1 | 94 |
|
$22.8200 / $25.5900 | Buy Now |
DISTI #
1200280
|
element14 Asia-Pacific | SSR, 3A, 3-32VDC, 24-280VAC, ZERO CROSS RoHS: Compliant Min Qty: 1 Container: Each | 126 |
|
$25.8701 / $29.3126 | Buy Now |
Part Details for D2W203F
D2W203F CAD Models
D2W203F Part Data Attributes
|
D2W203F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2W203F
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED | |
Control Current | 0.003 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 30 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for D2W203F
This table gives cross-reference parts and alternative options found for D2W203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2W203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP120D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2W203F vs MP120D3 |
MP240D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | D2W203F vs MP240D3 |
D2W203LF | Trigger Output SSR, | KYOCERA Corporation | D2W203F vs D2W203LF |
MPDCD3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | D2W203F vs MPDCD3 |
D2W203F-11 | Trigger Output SSR, | Sensata Circuit Breakers | D2W203F vs D2W203F-11 |
D2W203F | Trigger Output SSR, | Sensata Circuit Breakers | D2W203F vs D2W203F |
SG-24A03L | Trigger Output SSR, 1-Channel, 2500V Isolation, 40 X 9 MM, 20 MM HEIGHT, SIP-4 | FUJITSU Component Ltd | D2W203F vs SG-24A03L |
MP240D3-MS11 | Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2W203F vs MP240D3-MS11 |
D2W203F-11 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | D2W203F vs D2W203F-11 |
D2W202F | Trigger Output SSR, | Sensata Circuit Breakers | D2W203F vs D2W202F |