Filter Your Search
1 - 6 of 6 results
|
D2W203F
Crydom Inc
|
$16.2353 | Yes | Yes | Transferred | 3 A | 4 kV | 3 V | 3 mA | WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 30 mm | 43 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | ||||||
|
D2W203F-11
Crydom Inc
|
$24.8102 | Yes | Yes | Transferred | 3.5 A | 4 kV | 3 V | 3 mA | WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 30 mm | 43 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | ||||||
|
D2W203F-11
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||||||
|
D2W203F
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||||||||
|
D2W203F-11
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 3 mA | NO | THROUGH HOLE MOUNT | 3.5 A | 4 kV | 3.5 V | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | 29.9 mm | 43.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||
|
D2W203F
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 3 mA | NO | THROUGH HOLE MOUNT | 3 A | 4 kV | 3.5 V | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | 29.9 mm | 43.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |