Part Details for SG-24A03L by FUJITSU Component Ltd
Overview of SG-24A03L by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SG-24A03L
SG-24A03L CAD Models
SG-24A03L Part Data Attributes:
|
SG-24A03L
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
SG-24A03L
FUJITSU Component Ltd
Trigger Output SSR, 1-Channel, 2500V Isolation, 40 X 9 MM, 20 MM HEIGHT, SIP-4
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | 40 X 9 MM, 20 MM HEIGHT, SIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for SG-24A03L
This table gives cross-reference parts and alternative options found for SG-24A03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-24A03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2W203F | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | SG-24A03L vs D2W203F |
MP240D4 | Transistor Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | SG-24A03L vs MP240D4 |
D2W202F | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | SG-24A03L vs D2W202F |
D2W202F | Trigger Output SSR, | Sensata Circuit Breakers | SG-24A03L vs D2W202F |
MP240D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | SG-24A03L vs MP240D3 |
D2W203F-11 | Trigger Output SSR, | Sensata Circuit Breakers | SG-24A03L vs D2W203F-11 |
MP120D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | SG-24A03L vs MP120D3 |
MP240D4 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | SG-24A03L vs MP240D4 |
D2W203LF | Trigger Output SSR, | KYOCERA Corporation | SG-24A03L vs D2W203LF |