Part Details for CR-2032N/BN by Panasonic Electronic Components
Overview of CR-2032N/BN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR-2032N/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5979
|
Newark | Battery |Panasonic Batteries CR-2032N/BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CR-2032N/BN
|
Avnet Americas | Lithium Manganese Dioxide Coin 3V 0.225Ah Primary - Bulk (Alt: CR-2032N/BN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CR-2032N/BN
|
Avnet Americas | Lithium Manganese Dioxide Coin 3V 0.225Ah Primary - Bulk (Alt: CR-2032N/BN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CR-2032N/BN
|
Avnet Americas | Lithium Manganese Dioxide Coin 3V 0.225Ah Primary - Bulk (Alt: CR-2032N/BN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for CR-2032N/BN
CR-2032N/BN CAD Models
CR-2032N/BN Part Data Attributes
|
CR-2032N/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032N/BN
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.9 g |
Alternate Parts for CR-2032N/BN
This table gives cross-reference parts and alternative options found for CR-2032N/BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-2032N/BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032MFR.IB | Primary Battery, Lithium, 2032, 3V, 0.225Ah, | Renata Batteries | CR-2032N/BN vs CR2032MFR.IB |
BR2032-BA | Primary Battery, | Rayovac | CR-2032N/BN vs BR2032-BA |
CR2032MFR.IB | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah | The Swatch Group Ltd | CR-2032N/BN vs CR2032MFR.IB |