Part Details for BR2032-BA by Rayovac
Overview of BR2032-BA by Rayovac
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2032-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2210
|
Newark | Lithium Watch/Calc |Rayovac BR2032-BA Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMC-BR2032-BA
|
Sensible Micro Corporation | Lithium Watch/Calc |Rayovac Br2032-Ba RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 45 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for BR2032-BA
BR2032-BA CAD Models
BR2032-BA Part Data Attributes:
|
BR2032-BA
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR2032-BA
Rayovac
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.195 Ah | |
Cross-Reference Number | IEC-BR2032, NEDA-5004LB | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.4 g |
Alternate Parts for BR2032-BA
This table gives cross-reference parts and alternative options found for BR2032-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR2032-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032MFR | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah, | Renata Batteries | BR2032-BA vs CR2032MFR |
CR2032MFR.IB | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah | The Swatch Group Ltd | BR2032-BA vs CR2032MFR.IB |