Part Details for CR2032MFR.IB by Renata Batteries
Overview of CR2032MFR.IB by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2032MFR.IB
CR2032MFR.IB CAD Models
CR2032MFR.IB Part Data Attributes:
|
CR2032MFR.IB
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2032MFR.IB
Renata Batteries
Primary Battery, Lithium, 2032, 3V, 0.225Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.8 g |
Alternate Parts for CR2032MFR.IB
This table gives cross-reference parts and alternative options found for CR2032MFR.IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2032MFR.IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032MFR.IB | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah | The Swatch Group Ltd | CR2032MFR.IB vs CR2032MFR.IB |
CR2032MFR | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah, | Renata Batteries | CR2032MFR.IB vs CR2032MFR |