-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8545
|
Newark | Ic, Logic, Ex-Nor Gate Quad, 14Dip, Logic Family/Base Number:Cd4077, Logic Type:Xnor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4077BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1921 |
|
$0.3480 / $0.8630 | Buy Now |
DISTI #
60K5132
|
Newark | Quad Xnor Gate, 2I/P, Dip-14, Logic Function:Xnor (Exclusive Nor), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:4077, Logic Ic Family:4000B, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4077BE Min Qty: 2150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
296-13771-5-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
780 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
DISTI #
595-CD4077BE
|
Mouser Electronics | Logic Gates CMOS Quad RoHS: Compliant | 1767 |
|
$0.3350 / $0.8300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, CMOS, 14 Pin, Plastic, DIP | 8 |
|
$1.6764 / $2.2352 | Buy Now |
|
Rochester Electronics | CD4077B CMOS Quad Exclusive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 50931 |
|
$0.3099 / $0.3646 | Buy Now |
DISTI #
CD4077BE
|
TME | IC: digital, XNOR, Ch: 4, IN: 2, CMOS, THT, DIP14, CD4000 Min Qty: 3 | 1226 |
|
$0.3750 / $0.5880 | Buy Now |
|
Ameya Holding Limited | IC: digital, XNOR, Channels: 4, CMOS, THT, DIP14 | 63170 |
|
RFQ | |
DISTI #
60S6900
|
Bürklin Elektronik | NOR gate, 3 V, 18 V, PDIP14 Min Qty: 1 | 215 |
|
$0.4352 / $0.8812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4077BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BE
Texas Instruments
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4077BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9661104VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BE vs 5962R9661104VCC |
M38510R17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BE vs M38510R17204BCA |
M38510/17204BCX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4077BE vs M38510/17204BCX |
HEF4077BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4077BE vs HEF4077BDF |
5962R9661102VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4077BE vs 5962R9661102VCC |
933334260652 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4077BE vs 933334260652 |
HCF4077BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4077BE vs HCF4077BEY |
M38510R17204BCX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BE vs M38510R17204BCX |
CD4077BEE4 | CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4077BE vs CD4077BEE4 |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BE vs M38510/17204BCA |